There are no models available for this part yet.
Overview of GTCN38-231M-R10-FS2 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC1480-231MLB | Coilcraft Inc | General Purpose Inductor, 0.23uH, 20%, 1 Element, Ferrite-Core, SMD, 5351, ROHS COMPLIANT | |
SLC1480-231MLD | Coilcraft Inc | General Purpose Inductor, 0.23uH, 20%, 1 Element, Ferrite-Core, SMD, 5351, ROHS COMPLIANT | |
SLC1049-231MLB | Coilcraft Inc | General Purpose Inductor, 0.23uH, 20%, 1 Element, Ferrite-Core, SMD, 4027, CHIP, 4027, ROHS COMPLIANT |
Price & Stock for GTCN38-231M-R10-FS2 by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
GTCN38-231M-R10-FS2-ND
|
DigiKey | GDT 230V 10KA 3 POLE Min Qty: 1 Lead time: 11 Weeks Container: Tray |
1000 In Stock |
|
$1.5871 / $3.5700 | Buy Now | |
DISTI #
650-GTCN38231MR10FS2
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 8MM 230V 3POLE NO LEADS GDT RoHS: Compliant | 0 |
|
$1.8200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$1.6500 | Buy Now |