There are no models available for this part yet.
Overview of GTCR37-551M-R10 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
551MLNT | Renesas Electronics Corporation | 1 to 4 Clock Buffer | |
551MILF | Renesas Electronics Corporation | 1 to 4 Clock Buffer | |
551MILFT | Renesas Electronics Corporation | 1 to 4 Clock Buffer |
Price & Stock for GTCR37-551M-R10 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 100 |
|
RFQ |
CAD Models for GTCR37-551M-R10 by TE Connectivity
Part Data Attributes for GTCR37-551M-R10 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
O-GXSS-W3
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
90 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Shape
|
ROUND
|
Package Style
|
SPECIAL SHAPE
|
Peak Reflow Temperature (Cel)
|
265
|
Surface Mount
|
NO
|
Telecom IC Type
|
GAS DISCHARGE TUBE SUPPRESSOR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
WIRE
|
Terminal Position
|
UNSPECIFIED
|
Related Parts for GTCR37-551M-R10
-
KRM55LR72A475KH01KFixed Capacitors
-
SLVU2.8-8.TBTTransient Suppressors
-
CR0402-FX-15R0GLFFixed Resistors
-
0022284050Headers and Edge Type Connectors
-
STTH810GRectifier Diodes
-
CM453232-100KLFixed Inductors
-
AT89S51-24JUMicrocontrollers
-
STB9NK60ZPower Field-Effect Transistors
-
MF-R025-2Non-linear Resistors