Part Details for GTCR38-351M-R10-FS by TE Connectivity
Overview of GTCR38-351M-R10-FS by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for GTCR38-351M-R10-FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ8611
|
Newark | Gtcr38-351M-R10-Fs |Raychem Te Connectivity GTCR38-351M-R10-FS Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2800 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | 1600 |
|
$1.5000 / $4.0000 | Buy Now |
Part Details for GTCR38-351M-R10-FS
GTCR38-351M-R10-FS CAD Models
GTCR38-351M-R10-FS Part Data Attributes
|
GTCR38-351M-R10-FS
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
GTCR38-351M-R10-FS
TE Connectivity
TELECOM, SURGE PROTECTION CIRCUIT, CXSS3, ROHS COMPLIANT, CERAMIC, PACKAGE-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | O-GXSS-W3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | WIRE | |
Terminal Position | UNSPECIFIED |