Part Details for GTCR38-351M-R10 by Littelfuse Inc
Overview of GTCR38-351M-R10 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for GTCR38-351M-R10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GTCR38-351M-R10-ND
|
DigiKey | GDT 350V 10KA 3 POLE TH Min Qty: 1 Lead time: 11 Weeks Container: Tray |
600 In Stock |
|
$1.2243 / $3.0900 | Buy Now |
DISTI #
650-GTCR38-351M-R10
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 8MM 350V 3POLE RADIAL LEADS GDT RoHS: Compliant | 0 |
|
$1.3900 / $2.9400 | Order Now |
|
Future Electronics | GTCR38 Series 350 V 10 kA 10 A Through Hole Gas Discharge Tube RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$1.3700 / $1.4100 | Buy Now |
DISTI #
GTCR38-351M-R10
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 8MM 350V 3POLE RADIAL LEADS GDT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 25 Container: Tray | Americas - 0 |
|
$1.3300 / $1.3800 | Buy Now |
Part Details for GTCR38-351M-R10
GTCR38-351M-R10 CAD Models
GTCR38-351M-R10 Part Data Attributes
|
GTCR38-351M-R10
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
GTCR38-351M-R10
Littelfuse Inc
Surge Protection Circuit, CXSS3, ROHS COMPLIANT, CERAMIC, PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT, CERAMIC, PACKAGE-3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-30 Code | O-GXSS-W3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | UNSPECIFIED |