There are no models available for this part yet.
Overview of GTCR38-421L-R10 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72421L15PF | Renesas Electronics Corporation | 64 x 9 SyncFIFO, 5.0V | |
72421L25PFI | Renesas Electronics Corporation | 64 x 9 SyncFIFO, 5.0V | |
71421LA20PF | Renesas Electronics Corporation | 2K x 8 Dual-Port RAM w/Int |
Price & Stock for GTCR38-421L-R10 by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
GTCR38-421L-R10-ND
|
DigiKey | GDT 420V 10KA 3 POLE TH Min Qty: 1 Lead time: 11 Weeks Container: Tray |
873 In Stock |
|
$1.2121 / $2.8000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$1.2600 | Buy Now | ||
DISTI #
GTCR38-421L-R10
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 420 VDC 3-POLE 1KV @1KV/US RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 25 Container: Tray | Americas - 0 |
|
$1.3300 | Buy Now |