Part Details for GTCS23-351M-R01-2 by TE Connectivity
Overview of GTCS23-351M-R01-2 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for GTCS23-351M-R01-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ8613
|
Newark | Gtcs23-351M-R01-2 |Raychem Te Connectivity GTCS23-351M-R01-2 Min Qty: 59 Package Multiple: 1 Date Code: 0 Container: Bulk | 1884 |
|
$0.5790 / $0.7520 | Buy Now |
|
Onlinecomponents.com | Gas Discharge Tubes 350VDC 1KADC 0.5pF Solder Pad SMD RoHS: Compliant |
1884 Partner Stock |
|
$0.3437 / $0.5885 | Buy Now |
Part Details for GTCS23-351M-R01-2
GTCS23-351M-R01-2 CAD Models
GTCS23-351M-R01-2 Part Data Attributes:
|
GTCS23-351M-R01-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
GTCS23-351M-R01-2
TE Connectivity
TELECOM, SURGE PROTECTION CIRCUIT, DSS2, HALOGEN FREE AND ROHS COMPLIANT, PACKAGE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | O-XDSS-N2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Surface Mount | YES | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |