Part Details for GTCS25-301M-R02-2 by Littelfuse Inc
Overview of GTCS25-301M-R02-2 by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GTCS25-301M-R02-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GTCS25-301M-R02-2-ND
|
DigiKey | GDT 300V 2.5KA 2 POLE SMD Min Qty: 1 Lead time: 11 Weeks Container: Tray |
1458 In Stock |
|
$1.2415 / $2.8500 | Buy Now |
DISTI #
650-GTCS25-301M-R022
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors Gas Discharge Tubes RoHS: Compliant | 0 |
|
$1.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$1.2900 | Buy Now |