There are no models available for this part yet.
Overview of GTCS25-401M-R02-2 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL4020-401MEC | Coilcraft Inc | General Purpose Inductor, 0.4uH, 20%, 1 Element, Composite-Core, SMD, 1515, CHIP, 1515 | |
MLC1260-401MLB | Coilcraft Inc | General Purpose Inductor, 0.4uH, 20%, 1 Element, Iron-Core, SMD, 4541, CHIP, 4541, ROHS COMPLIANT | |
LPD4012-401ML | Coilcraft Inc | Power inductor, 20/30% tol, dual-wound SMT, RoHS |
Price & Stock for GTCS25-401M-R02-2 by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
GTCS25-401M-R02-2CT-ND
|
DigiKey | GDT 400V 2.5KA 2 POLE SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Tape & Reel (TR) |
1500 In Stock |
|
$1.1050 / $3.1600 | Buy Now | |
DISTI #
650-GTCS25-401M-R022
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 5MM 400V2POLE SMT GDT RoHS: Compliant | 0 |
|
$1.3600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.2900 | Buy Now | ||
DISTI #
GTCS25-401M-R02-2
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 5MM 400V2POLE SMT GDT RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$1.3500 | Buy Now |
CAD Models for GTCS25-401M-R02-2 by Littelfuse Inc
Part Data Attributes for GTCS25-401M-R02-2 by Littelfuse Inc
GTCS25-401M-R02-2
Littelfuse Inc
|
|
---|---|
Samacsys Manufacturer
|
LITTELFUSE
|
Want to compare parts?
-
GTCS25-401M-R02-2Littelfuse IncVS
-