Part Details for GTCS25-471L-R05 by Littelfuse Inc
Overview of GTCS25-471L-R05 by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB1010-471L | Coilcraft Inc | General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB0810-471L | Coilcraft Inc | General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB0807-471L | Coilcraft Inc | General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for GTCS25-471L-R05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GTCS25-471L-R05-ND
|
DigiKey | GDT 470V 5KA 2 POLE SMD Min Qty: 1 Lead time: 11 Weeks Container: Tray |
209 In Stock |
|
$1.2415 / $2.8600 | Buy Now |
DISTI #
650-GTCS25-471L-R05
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors Gas Discharge Tubes RoHS: Compliant | 0 |
|
$1.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$1.2900 | Buy Now |
Part Details for GTCS25-471L-R05
GTCS25-471L-R05 CAD Models
GTCS25-471L-R05 Part Data Attributes
|
GTCS25-471L-R05
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
GTCS25-471L-R05
Littelfuse Inc
Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | O-XDSS-N2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | YES | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |