Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
4 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
SLC1049-750MLB |
Coilcraft Inc |
General Purpose Inductor, 0.075uH, 20%, 1 Element, Ferrite-Core, SMD, 4027, CHIP, 4027, ROHS COMPLIANT |
|
SLC1049-750MLC |
Coilcraft Inc |
General Purpose Inductor, 0.075uH, 20%, 1 Element, Ferrite-Core, SMD, 4027, CHIP, 4027, ROHS COMPLIANT |
|
SLC1049-750ML |
Coilcraft Inc |
Power inductor, shielded, 20% tol, SMT, RoHS |
|
-
Part Symbol
-
Footprint
-
3D Model
Want to compare parts?
-
Littelfuse Inc
VS
-