Part Details for GTCS25-750M-R02 by Littelfuse Inc
Overview of GTCS25-750M-R02 by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GTCS25-750M-R02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GTCS25-750M-R02-ND
|
DigiKey | GDT 75V 2.5KA 2 POLE SMD Min Qty: 5000 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.2539 | Buy Now |
DISTI #
650-GTCS25-750M-R02
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 5MM 75V2POLE SMT GDT RoHS: Compliant | 0 |
|
$1.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$1.2900 | Buy Now |