Part Details for GTCS26-231M-R05-2 by TE Connectivity
Overview of GTCS26-231M-R05-2 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GTCS26-231M-R05-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ8615
|
Newark | Gtcs26-231M-R05-2 |Raychem Te Connectivity GTCS26-231M-R05-2 Min Qty: 47 Package Multiple: 1 Date Code: 0 Container: Bulk | 1750 |
|
$0.7350 / $1.0200 | Buy Now |
|
Onlinecomponents.com | Gas Discharge Tubes 230VDC 5KADC 5AAC 1pF Solder Pad SMD RoHS: Compliant |
1750 Partner Stock |
|
$0.5100 / $0.8710 | Buy Now |
Part Details for GTCS26-231M-R05-2
GTCS26-231M-R05-2 CAD Models
GTCS26-231M-R05-2 Part Data Attributes
|
GTCS26-231M-R05-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
GTCS26-231M-R05-2
TE Connectivity
TELECOM, SURGE PROTECTION CIRCUIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR |