Part Details for GTCS26-750M-R05-2 by Littelfuse Inc
Overview of GTCS26-750M-R05-2 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC1049-750MLB | Coilcraft Inc | General Purpose Inductor, 0.075uH, 20%, 1 Element, Ferrite-Core, SMD, 4027, CHIP, 4027, ROHS COMPLIANT | |
SLC1049-750MLC | Coilcraft Inc | General Purpose Inductor, 0.075uH, 20%, 1 Element, Ferrite-Core, SMD, 4027, CHIP, 4027, ROHS COMPLIANT | |
SLC1049-750ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for GTCS26-750M-R05-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GTCS26-750M-R05-2CT-ND
|
DigiKey | GDT 75V 5KA 2 POLE SURFACE MOUNT Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Tape & Reel (TR) |
838 In Stock |
|
$0.5520 / $1.5000 | Buy Now |
DISTI #
650-GTCS26-750M-R052
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 6MM 75V 2POLE SMT GDT RoHS: Compliant | 670 |
|
$0.6720 / $1.4500 | Buy Now |
|
Future Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 6MM 75V 2POLE SMT GDT RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.6600 / $0.7100 | Buy Now |
DISTI #
GTCS26-750M-R05-2
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 6MM 75V 2POLE SMT GDT RoHS: Compliant pbFree: Pb-Free Min Qty: 750 Package Multiple: 750 Container: Reel | Americas - 0 |
|
$0.6050 / $0.6560 | Buy Now |
Part Details for GTCS26-750M-R05-2
GTCS26-750M-R05-2 CAD Models
GTCS26-750M-R05-2 Part Data Attributes
|
GTCS26-750M-R05-2
Littelfuse Inc
Buy Now
|
Compare Parts:
GTCS26-750M-R05-2
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |