Part Details for GTCS28-750M-R05-2 by Littelfuse Inc
Overview of GTCS28-750M-R05-2 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GTCS28-750M-R05-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GTCS28-750M-R05-2CT-ND
|
DigiKey | GDT 75V 5KA 2 POLE SURFACE MOUNT Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Tape & Reel (TR) |
1500 In Stock |
|
$0.9387 / $2.6800 | Buy Now |
DISTI #
650-GTCS28-750MR05-2
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 8MM 75V 2POLE SMT GDT RoHS: Compliant | 1807 |
|
$1.0600 / $2.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.1000 | Buy Now |
|
Chip1Cloud | GDT 75V 20% 5KA SURFACE MOUNT / Gas Discharge Tubes 75VDC 5KADC 5AAC 1pF Solder Pad SMD | 1960 |
|
RFQ |
Part Details for GTCS28-750M-R05-2
GTCS28-750M-R05-2 CAD Models
GTCS28-750M-R05-2 Part Data Attributes:
|
GTCS28-750M-R05-2
Littelfuse Inc
Buy Now
|
Compare Parts:
GTCS28-750M-R05-2
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |