Part Details for GTCS28-900M-R10 by Littelfuse Inc
Overview of GTCS28-900M-R10 by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG1K900M142ER | Amphenol Communications Solutions | RJMG 1x1 10/100, RightAngle |
Price & Stock for GTCS28-900M-R10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GTCS28-900M-R10-ND
|
DigiKey | GDT 90V 10KA SURFACE MOUNT Min Qty: 1 Lead time: 11 Weeks Container: Tray |
350 In Stock |
|
$1.0654 / $2.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$1.1000 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ |
Part Details for GTCS28-900M-R10
GTCS28-900M-R10 CAD Models
GTCS28-900M-R10 Part Data Attributes
|
GTCS28-900M-R10
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
GTCS28-900M-R10
Littelfuse Inc
Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | O-XXSS-X2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | 260 | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |