Part Details for GTCS35-301M-R05-2 by Littelfuse Inc
Overview of GTCS35-301M-R05-2 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GTCS35-301M-R05-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GTCS35-301M-R05-2CT-ND
|
DigiKey | GDT 300V 5KA 3 POLE SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1997 In Stock |
|
$0.7589 / $1.9100 | Buy Now |
|
Future Electronics | GT Series 300 V 5000 A ±20 % 3 Pole Surface Mount Gas Discharge Tube RoHS: Non Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.7450 / $0.8000 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
DISTI #
GTCS35-301M-R05-2
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 300 VDC 3-POLE 900V @1KV/US RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.7500 / $0.8000 | Buy Now |
Part Details for GTCS35-301M-R05-2
GTCS35-301M-R05-2 CAD Models
GTCS35-301M-R05-2 Part Data Attributes
|
GTCS35-301M-R05-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
GTCS35-301M-R05-2
Littelfuse Inc
Surge Protection Circuit, CXSS3, ROHS COMPLIANT, CERAMIC, PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-30 Code | O-GXSS-N3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Surface Mount | YES | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED |