Part Details for GTCS36-351M-R10-2 by Littelfuse Inc
Overview of GTCS36-351M-R10-2 by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GTCS36-351M-R10-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GTCS36-351M-R10-2CT-ND
|
DigiKey | GDT 350V 10KA 3 POLE SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR), Tape & Reel (TR) |
1500 In Stock |
|
$1.9737 / $5.2000 | Buy Now |
DISTI #
650-GTCS36-351M-R102
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 6MM 350V 3POLE SMT GDT RoHS: Compliant | 0 |
|
$2.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 0Reel |
|
$2.3100 | Buy Now |
Part Details for GTCS36-351M-R10-2
GTCS36-351M-R10-2 CAD Models
GTCS36-351M-R10-2 Part Data Attributes:
|
GTCS36-351M-R10-2
Littelfuse Inc
Buy Now
|
Compare Parts:
GTCS36-351M-R10-2
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |