Part Details for GTI-40523500 by Carling Technologies
Overview of GTI-40523500 by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GTI-40523500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Toggle ON None OFF DPST Lever Quick Conn 20A 277VAC 1491.4VA Panel Mount with Threads RoHS: Compliant |
157 In Stock |
|
$5.5900 / $11.6000 | Buy Now |
DISTI #
2GK721-D-4B-B
|
TTI | Toggle Switches SWITCH TOGGLE RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$9.0600 / $11.7400 | Buy Now |
|
Master Electronics | Switch Toggle ON None OFF DPST Lever Quick Conn 20A 277VAC 1491.4VA Panel Mount with Threads RoHS: Compliant |
157 In Stock |
|
$5.5900 / $11.6000 | Buy Now |