Part Details for GTK-12M-1 by Altech Corporation
Overview of GTK-12M-1 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GP-IE515546DS-012 | Amphenol Cables on Demand | Amphenol GP-IE515546DS-012 Double Shielded GPIB Cable (IEEE-488 Cable) w/ Stackable GPIB Connectors (24-pin M/F) 12m | |
LPR4012-202DMLB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 2 Element, Ferrite-Core, SMD, 4040-12M, CHIP, 4040-12M, ROHS COMPLIANT | |
LPR4012-103DMLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 4040-12M, CHIP, 4040-12M, ROHS COMPLIANT |
Price & Stock for GTK-12M-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK4790
|
Newark | Overload Relay For Gmc-9M-16M |Altech GTK-12M-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.3100 / $36.8600 | Buy Now |
DISTI #
GTK-12M-1-ND
|
DigiKey | OVERLOAD RELAY FOR GMC-9M 16M CL Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.6200 | Buy Now |
DISTI #
845-GTK12M1
|
Mouser Electronics | Industrial Relays Overload Relay for GMC-9M-16M | 0 |
|
$27.0900 / $30.9800 | Order Now |
DISTI #
71227894
|
RS | Overload Relay for GMC-9M~16M, Class 10A, Adjust 0.63-1A | Altech Corp GTK-12M-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$22.9300 / $28.6600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$22.8600 | Buy Now |
|
Onlinecomponents.com | Overload Relay for GMC-9M~16M - Class 10A - Adjust 0.63 to 1A. RoHS: Compliant | 0 |
|
$22.7900 / $30.1700 | Buy Now |
DISTI #
10105539
|
TestEquity LLC | Altech GTK-12M-1 Overload Relay, Mini Contactors, Class 10A, Setting Ranges 0.63-1A | 0 |
|
$32.9600 | Buy Now |