Part Details for GTL2005PW,112 by NXP Semiconductors
Overview of GTL2005PW,112 by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GTL2005PW,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31065440
|
Verical | Translator GTL/GTL+ to LVTTL/TTL 4-CH Bidirectional 14-Pin TSSOP Bulk RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 1542 | Americas - 166 |
|
$0.7708 | Buy Now |
|
Bristol Electronics | 80 |
|
RFQ | ||
|
Bristol Electronics | 87 |
|
RFQ | ||
|
Rochester Electronics | IC TRNSLTR BIDIRECTIONAL 14TSSOP RoHS: Compliant Status: Obsolete Min Qty: 1 | 9043 |
|
$0.4061 / $0.4778 | Buy Now |
DISTI #
2400478
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.5623 / $1.1675 | Buy Now |
DISTI #
2400478RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$0.5623 / $0.9828 | Buy Now |
DISTI #
2400478
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 384 |
|
$0.2356 | Buy Now |
DISTI #
2400478RL
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Reel | 384 |
|
$0.2356 | Buy Now |
Part Details for GTL2005PW,112
GTL2005PW,112 CAD Models
GTL2005PW,112 Part Data Attributes:
|
GTL2005PW,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
GTL2005PW,112
NXP Semiconductors
GTL2005 - Quad GTL/GTL+ to LVTTL/TTL bidirectional non-latched translator TSSOP 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for GTL2005PW,112
This table gives cross-reference parts and alternative options found for GTL2005PW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GTL2005PW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GTL2005PW-T | IC SPECIALTY INTERFACE CIRCUIT, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Interface IC:Other | NXP Semiconductors | GTL2005PW,112 vs GTL2005PW-T |
GTL2005PW,118 | GTL2005 - Quad GTL/GTL+ to LVTTL/TTL bidirectional non-latched translator TSSOP 14-Pin | NXP Semiconductors | GTL2005PW,112 vs GTL2005PW,118 |
GTL2005PW | IC SPECIALTY INTERFACE CIRCUIT, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Interface IC:Other | NXP Semiconductors | GTL2005PW,112 vs GTL2005PW |