Part Details for GTL2012DP,118 by NXP Semiconductors
Overview of GTL2012DP,118 by NXP Semiconductors
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GTL2012DP,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC9783
|
Newark | Lvttl To Gtl Transceiver, 2Bit, Tssop-8, No. Of Inputs:2, Output Current:-, Propagation Delay:5.2Ns, No. Of Pins:8Pins, Logic Case Style:Tssop, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Nxp GTL2012DP,118 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2227 |
|
$0.8990 / $1.4300 | Buy Now |
DISTI #
70R5075
|
Newark | 2-Bit Lvttl To Gtl Transceiver/ Reel Rohs Compliant: Yes |Nxp GTL2012DP,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5290 / $0.7170 | Buy Now |
DISTI #
568-4233-1-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 8TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
117 In Stock |
|
$0.5386 / $1.3900 | Buy Now |
DISTI #
GTL2012DP,118
|
Avnet Americas | LVTTL to GTL Transceiver 1TX 1RX 8-Pin TSSOP T/R - Tape and Reel (Alt: GTL2012DP,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.5082 / $0.5832 | Buy Now |
DISTI #
771-GTL2012DP118
|
Mouser Electronics | Translation - Voltage Levels 2-BIT BI-DIREC RoHS: Compliant | 326 |
|
$0.5380 / $1.2400 | Buy Now |
DISTI #
V72:2272_06528130
|
Arrow Electronics | Level Translator 2-CH Bidirectional 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2224 Container: Cut Strips | Americas - 1957 |
|
$0.5342 / $0.7049 | Buy Now |
|
Future Electronics | 2-bit LVTTL to GTL transceiver RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.5250 | Buy Now |
|
Future Electronics | 2-bit LVTTL to GTL transceiver RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.5250 | Buy Now |
DISTI #
63378368
|
Verical | Level Translator 2-CH Bidirectional 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2224 | Americas - 1957 |
|
$0.5342 / $0.5725 | Buy Now |
|
Rochester Electronics | GTL2012 - 2-bit LVTTL to GTL transceiver RoHS: Compliant Status: Active Min Qty: 1 | 57763 |
|
$0.6886 / $0.8101 | Buy Now |
Part Details for GTL2012DP,118
GTL2012DP,118 CAD Models
GTL2012DP,118 Part Data Attributes
|
GTL2012DP,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
GTL2012DP,118
NXP Semiconductors
GTL2012 - 2-bit LVTTL to GTL transceiver TSSOP 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 3 MM, PLASTIC, SOT505-1, TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT505-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NXP | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for GTL2012DP,118
This table gives cross-reference parts and alternative options found for GTL2012DP,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GTL2012DP,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GTL2012DP | IC SPECIALTY INTERFACE CIRCUIT, PDSO8, 3 MM, PLASTIC, SOT505-1, TSSOP-8, Interface IC:Other | NXP Semiconductors | GTL2012DP,118 vs GTL2012DP |