Part Details for GTL2107PW,118 by NXP Semiconductors
Overview of GTL2107PW,118 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74GTL2107PW | Texas Instruments | 12-Bit GTL-/GTL/GTL+ To LVTTL Translator 28-TSSOP -40 to 85 | |
SN74GTL2107PWR | Texas Instruments | 12-Bit GTL-/GTL/GTL+ To LVTTL Translator 28-TSSOP -40 to 85 |
Price & Stock for GTL2107PW,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R5083
|
Newark | Gtl2107Pw/Tssop28/Reel13///Reel Rohs Compliant: Yes |Nxp GTL2107PW,118 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8680 / $1.1700 | Buy Now |
|
Bristol Electronics | 353 |
|
RFQ | ||
|
Quest Components | 444 |
|
$3.7051 / $6.7365 | Buy Now | |
|
Rochester Electronics | IC 12BIT GTL/LVTTL TRNSL 28TSSOP RoHS: Compliant Status: Obsolete Min Qty: 1 | 73376 |
|
$0.9564 / $1.1300 | Buy Now |
Part Details for GTL2107PW,118
GTL2107PW,118 CAD Models
GTL2107PW,118 Part Data Attributes
|
GTL2107PW,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
GTL2107PW,118
NXP Semiconductors
GTL2107 - 12-bit GTL-/GTL/GTL+ to LVTTL translator TSSOP2 28-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP2 | |
Package Description | 4.40 MM, PLASTIC, SOT-361-1, MO-153, TSSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | SOT361-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Delay-Max | 350 ns | |
Interface IC Type | GTL TO TTL TRANSCEIVER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Latch or Register | NONE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for GTL2107PW,118
This table gives cross-reference parts and alternative options found for GTL2107PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GTL2107PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GTL2107PW | IC GTL TO TTL TRANSCEIVER, TRUE OUTPUT, PDSO28, 4.40 MM, PLASTIC, SOT-361-1, MO-153, TSSOP-28, Level Translator | NXP Semiconductors | GTL2107PW,118 vs GTL2107PW |