Part Details for GTLP2T152K8X by Rochester Electronics LLC
Overview of GTLP2T152K8X by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GTLP2T152K8X
GTLP2T152K8X CAD Models
GTLP2T152K8X Part Data Attributes:
|
GTLP2T152K8X
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
GTLP2T152K8X
Rochester Electronics LLC
GTLP SERIES, 2-BIT TRANSCEIVER, TRUE OUTPUT, PDSO8, 3.10 MM, MO-187, US-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | TSSOP | |
Package Description | VSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Family | GTLP | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.3 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN/3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 7.3 ns | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |
Alternate Parts for GTLP2T152K8X
This table gives cross-reference parts and alternative options found for GTLP2T152K8X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GTLP2T152K8X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74GTLPH1645DGVR | 16-Bit LVTTL-to-GTLP Adjustable-Edge-Rate Bus Transceiver 56-TVSOP -40 to 85 | Texas Instruments | GTLP2T152K8X vs SN74GTLPH1645DGVR |
SN74GTL16612ADLR | 18-Bit LVTTL-To-GTL/GTL+ Universal Bus Transceivers 56-SSOP -40 to 85 | Texas Instruments | GTLP2T152K8X vs SN74GTL16612ADLR |
SN74GTLP21395DGVR | GTLP SERIES, DUAL 1-BIT TRANSCEIVER, CONFIGURABLE OUTPUT, PDSO20, GREEN, PLASTIC,TVSOP-20 | Texas Instruments | GTLP2T152K8X vs SN74GTLP21395DGVR |
SN74GTLP1394RGYR | GTLP SERIES, 2-BIT TRANSCEIVER, CONFIGURABLE OUTPUT, PQCC16, GREEN, PLASTIC, MO-241BB, QFN-16 | Texas Instruments | GTLP2T152K8X vs SN74GTLP1394RGYR |
74GTLP22034DGVRG4 | GTLP SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TVSOP-48 | Texas Instruments | GTLP2T152K8X vs 74GTLP22034DGVRG4 |
74GTLPH16612DLRG4 | GTLP SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 | Texas Instruments | GTLP2T152K8X vs 74GTLPH16612DLRG4 |
SN74GTL16821DGG | GTL/TVC SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56 | Texas Instruments | GTLP2T152K8X vs SN74GTL16821DGG |
74GTL16612DGG-T | IC GTL/TVC SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver | NXP Semiconductors | GTLP2T152K8X vs 74GTL16612DGG-T |
SN74GTLPH16912DL | GTL/TVC SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, SSOP-56 | Texas Instruments | GTLP2T152K8X vs SN74GTLPH16912DL |
GTLP18T612MEAX | Registered Bus Transceiver, GTLP Series, 1-Func, 18-Bit, True Output, BICMOS, PDSO56, 0.300 INCH, MO-118, SSOP-56 | Fairchild Semiconductor Corporation | GTLP2T152K8X vs GTLP18T612MEAX |