Part Details for GTLP6C816MTCX by Fairchild Semiconductor Corporation
Overview of GTLP6C816MTCX by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Automotive
Price & Stock for GTLP6C816MTCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1802 |
|
RFQ | ||
|
Quest Components | 320 |
|
$6.4800 / $12.9600 | Buy Now | |
|
Rochester Electronics | Low Skew Clock Driver, GTLP Series, 0 True Output(s), 8 Inverted Output(s), CMOS, PDSO24 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 10182 |
|
$5.2100 / $6.1300 | Buy Now |
Part Details for GTLP6C816MTCX
GTLP6C816MTCX CAD Models
GTLP6C816MTCX Part Data Attributes
|
GTLP6C816MTCX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
GTLP6C816MTCX
Fairchild Semiconductor Corporation
Low Skew Clock Driver, GTLP Series, 0 True Output(s), 8 Inverted Output(s), CMOS, PDSO24, 4.40 MM, MO-153, TSSOP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, MO-153, TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | GTLP | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | 8 | |
Number of Terminals | 24 | |
Number of True Outputs | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 6.5 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 1 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |