Part Details for GTOMQ05300GF00KS00 by Wima
Overview of GTOMQ05300GF00KS00 by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for GTOMQ05300GF00KS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-GTOMQ05300GF00KS00-ND
|
DigiKey | GTO MKP 30.0 F 1200 VDC 90X97 KM Min Qty: 12 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$81.2900 | Buy Now |
DISTI #
505-GTOMQ053GFKS
|
Mouser Electronics | Film Capacitors GTO MKP 30.0 uF 1200 VDC 90x97 KM103 RoHS: Compliant | 0 |
|
$72.8700 / $84.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6 Package Multiple: 6 Lead time: 17 Weeks | 0 |
|
$137.1500 | Buy Now |
DISTI #
GTOMQ05300GF00KS00
|
Avnet Abacus | GTO MKP 30.0 F 10% 1200 VDC 90x97 KM103 bulk - standard (Alt: GTOMQ05300GF00KS00) RoHS: Compliant Min Qty: 12 Package Multiple: 6 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for GTOMQ05300GF00KS00
GTOMQ05300GF00KS00 CAD Models
GTOMQ05300GF00KS00 Part Data Attributes
|
GTOMQ05300GF00KS00
Wima
Buy Now
Datasheet
|
Compare Parts:
GTOMQ05300GF00KS00
Wima
Film Capacitor, Polypropylene, 1200V, 10% +Tol, 10% -Tol, 30uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 30 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 90 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 97 mm | |
Mounting Feature | SPECIAL MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Non-Specified | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1200 V | |
Surface Mount | NO | |
Terminal Shape | FERRULE |