Part Details for GTR0.75-8 by JST Manufacturing
Overview of GTR0.75-8 by JST Manufacturing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GTR0.75-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T1278
|
Newark | Ferrule, Insulated, De, 0.75Mmsq., Pk100, Wire Ferrule Type:Single Wire, Wire Size Awg Max:18Awg, Conductor Area Csa:0.75Mm2, Pin Length:8Mm, Insulator Colour:White, Product Range:Gtr Series, Overall Length:14Mm, Insulator Rohs Compliant: Yes |Jst (Japan Solderless Terminals) GTR0.75-8 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 30 |
|
$6.7700 / $12.6500 | Buy Now |
Part Details for GTR0.75-8
GTR0.75-8 CAD Models
GTR0.75-8 Part Data Attributes
|
GTR0.75-8
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
GTR0.75-8
JST Manufacturing
Terminal Block Accessory, 0.126in Max Cable Dia, Ferrule, Copper Alloy,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Assembly Item Name | FERRULE | |
Cable Entry-Max | 0.126 inch | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPROPYLENE | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Operating Temperature-Max | 105 °C | |
Wire Size-Max | 18 AWG |