Part Details for GTR1055-25NF-ACS1 by Glenair Inc
Overview of GTR1055-25NF-ACS1 by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ACS138DMSR-03 | Renesas Electronics Corporation | CMOS Inverting 3-to-8 Line Decoder/Demultiplexer | |
ACS138KMSR-03 | Renesas Electronics Corporation | CMOS Inverting 3-to-8 Line Decoder/Demultiplexer | |
SIT3343AIA2C2-25NF221.123000 | SiTime | 220 to 725 MHz, Ultra-Low Jitter, ±15 to ±50 ppm VCXO |
Price & Stock for GTR1055-25NF-ACS1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AJ8830
|
Newark | High Production - Qwik-Ty Strain Relief |Glenair GTR1055-25NF-ACS1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 62 |
|
$104.6800 / $335.6100 | Buy Now |
DISTI #
3937-GTR1055-25NF-ACS1-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
62 In Stock |
|
$463.7500 | Buy Now |
DISTI #
GTR1055-25NF-ACS1
|
Avnet Americas | QWIK-TY - Bulk (Alt: GTR1055-25NF-ACS1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 62 Factory Stock |
|
RFQ | |
DISTI #
654-GTR105525NFACS1
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters HIGH PRODUCTION - QWIK-TY STRAIN RELIEF | 0 |
|
$78.9300 / $185.4900 | Order Now |