Part Details for GTR21-20CD by Glenair Inc
Overview of GTR21-20CD by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4420CDD#PBF | Analog Devices | 18V 2x In uP PwrPath Prioritiz | |
LTC4420CDD#TRPBF | Analog Devices | 18V 2x In uP PwrPath Prioritiz | |
LT1720CDD#PBF | Analog Devices | 2x, 4.5ns, 1x S 3V/5V Comps w/ |
Price & Stock for GTR21-20CD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH0144
|
Newark | High Production - Qwik-Ty Strain Relief |Glenair GTR21-20CD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 128 |
|
$80.8300 / $259.1200 | Buy Now |
DISTI #
3937-GTR21-20CD-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
128 In Stock |
|
$358.1900 | Buy Now |
DISTI #
GTR21-20CD
|
Avnet Americas | QWIK-TY - Bulk (Alt: GTR21-20CD) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 128 Factory Stock |
|
RFQ | |
DISTI #
654-GTR2120CD
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters HIGH PRODUCTION - QWIK-TY STRAIN RELIEF | 0 |
|
$60.9400 / $143.2100 | Order Now |