Part Details for GTR333308000FEU by Amphenol Commercial
Overview of GTR333308000FEU by Amphenol Commercial
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GTR333308000FEU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMLGTR333308000FEU
|
Heilind Electronics | FPC MODULE, 8 CIRCUITS, 0.5MM | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLGTR333308000FEU
|
Interstate Connecting Components | FPC MODULE, 8 CIRCUITS, 0.5MM | 0 |
|
Buy Now |