Part Details for GTR50500811S2EU by Amphenol Commercial
Overview of GTR50500811S2EU by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GTR50500811S2EU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73424715
|
RS | Micro power plus 2X4pin 200mm cable | Amphenol Commercial (Amphenol CS) GTR50500811S2EU RoHS: Not Compliant Min Qty: 10450 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5000 | RFQ |
DISTI #
AMLGTR50500811S2EU
|
Heilind Electronics | MICRO POWER PLUS 2X4PIN 200MM | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLGTR50500811S2EU
|
Interstate Connecting Components | MICRO POWER PLUS 2X4PIN 200MM | 0 |
|
Buy Now |