There are no models available for this part yet.
Overview of GTR50502411S2EU by Amphenol Commercial
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GTR50502411S2EU by Amphenol Commercial
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73424716
|
RS | Micro power plus 2X12 pin 270mm cable | Amphenol Commercial (Amphenol CS) GTR50502411S2EU RoHS: Not Compliant Min Qty: 10080 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$13.3800 | RFQ | |
DISTI #
AMLGTR50502411S2EU
|
Heilind Electronics | MICRO POWER PLUS 2X12 PIN 270M | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMLGTR50502411S2EU
|
Interstate Connecting Components | MICRO POWER PLUS 2X12 PIN 270M | 0 |
|
Buy Now |