Part Details for GTR62-12N by Glenair Inc
Overview of GTR62-12N by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for GTR62-12N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH0228
|
Newark | High Production - Qwik-Ty Strain Relief |Glenair GTR62-12N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 130 |
|
$41.0700 / $131.6600 | Buy Now |
DISTI #
3937-GTR62-12N-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$182.0500 | Buy Now |
DISTI #
GTR62-12N
|
Avnet Americas | QWIK-TY - Bulk (Alt: GTR62-12N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 130 Factory Stock |
|
RFQ | |
DISTI #
654-GTR6212N
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters STRAIGHT QWIKTY STRAIN RELIEF RoHS: Not Compliant | 0 |
|
$28.1700 / $72.7600 | Order Now |
DISTI #
GLEGTR62-12N
|
Interstate Connecting Components | QWIK-TY STRAIN RELIEF D52 - CONNECTOR ACCESSORY | 0 |
|
Buy Now |
Part Details for GTR62-12N
GTR62-12N CAD Models
GTR62-12N Part Data Attributes
|
GTR62-12N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
GTR62-12N
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | AS81703, MIL-DTL-83723, MIL-DTL-5015 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Shell Sizes | 7; 12; 12S |