There are no models available for this part yet.
Overview of GTR62-12V-152-8 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
Price & Stock for GTR62-12V-152-8 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29AJ9023
|
Newark | High Production - Strain Relief/Clamps |Glenair GTR62-12V-152-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 150 |
|
$41.0700 / $131.6600 | Buy Now | |
DISTI #
3937-GTR62-12V-152-8-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
150 In Stock |
|
$182.0500 | Buy Now | |
DISTI #
GTR62-12V-152-8
|
Avnet Americas | CABLE CLAMP - Bulk (Alt: GTR62-12V-152-8) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 150 Factory Stock |
|
RFQ | ||
DISTI #
654-GTR6212V1528
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters STRAIGHT QWIKTY STRAIN RELIEF | 0 |
|
$28.1700 / $72.7600 | Order Now |