Part Details for GTR62-14B by Glenair Inc
Overview of GTR62-14B by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7863ARZ-2 | Analog Devices | 2CHSIMULTANEOUS SAMPL 14B DUAL | |
AD9778BSVZ | Analog Devices | Dual 14B, 1.0 GSPS TxDAC | |
AD9974BBCZRL | Analog Devices | Dual 14B, 65 MSPS Differential |
Price & Stock for GTR62-14B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GTR62-14B
|
Avnet Americas | QWIK-TY - Bulk (Alt: GTR62-14B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for GTR62-14B
GTR62-14B CAD Models
GTR62-14B Part Data Attributes
|
GTR62-14B
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
GTR62-14B
Glenair Inc
Connector Accessory, Strain Relief, Aluminum Alloy,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Mil-Specs | AS81703, MIL-DTL-83723, MIL-DTL-5015 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Shell Sizes | 12; 14; 14S |