There are no models available for this part yet.
Overview of GTR71-12M-ACS1 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GP-IE515546DS-012 | Amphenol Cables on Demand | Amphenol GP-IE515546DS-012 Double Shielded GPIB Cable (IEEE-488 Cable) w/ Stackable GPIB Connectors (24-pin M/F) 12m | |
ACS138DMSR-03 | Renesas Electronics Corporation | CMOS Inverting 3-to-8 Line Decoder/Demultiplexer | |
ACS138KMSR-03 | Renesas Electronics Corporation | CMOS Inverting 3-to-8 Line Decoder/Demultiplexer |
Price & Stock for GTR71-12M-ACS1 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29AJ9082
|
Newark | High Production - Qwik-Ty Strain Relief |Glenair GTR71-12M-ACS1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.2300 / $231.5700 | Buy Now | |
DISTI #
3937-GTR71-12M-ACS1-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$320.0600 | Buy Now | |
DISTI #
GTR71-12M-ACS1
|
Avnet Americas | QWIK-TY - Bulk (Alt: GTR71-12M-ACS1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
654-GTR7112MACS1
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 90DEG QWIK-TY STRAIN RELIEF | 0 |
|
$54.4600 / $127.9700 | Order Now |