Part Details for GTR71-14V by Glenair Inc
Overview of GTR71-14V by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2117A | Analog Devices | LTC3895EFE Demo Board - 14V # | |
DC1168A | Analog Devices | LTC3810EUH-5 Demo Board - 14V | |
DC1215A | Analog Devices | LTC3605EUF Demo Board - 14V, 5 |
Price & Stock for GTR71-14V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH0325
|
Newark | High Production - Qwik-Ty Strain Relief |Glenair GTR71-14V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$64.2500 / $206.0000 | Buy Now |
DISTI #
3937-GTR71-14V-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
22 In Stock |
|
$284.7100 | Buy Now |
DISTI #
GTR71-14V
|
Avnet Americas | QWIK-TY - Bulk (Alt: GTR71-14V) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 22 Factory Stock |
|
RFQ | |
DISTI #
654-GTR7114V
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 90DEG QWIK-TY STRAIN RELIEF | 0 |
|
$48.4400 / $113.8500 | Order Now |