Part Details for GTRB186002FC-V1-R2 by MACOM
Overview of GTRB186002FC-V1-R2 by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GTRB186002FC-V1-R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-GTRB186002FC-V1-R2TR-ND
|
DigiKey | 500W, 48V, 1805-1880 MHZ GAN-SIC Min Qty: 250 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$148.6720 | Buy Now |
DISTI #
941-GTRB186002FCV1R2
|
Mouser Electronics | RF JFET Transistors 500W, 48V, 1805-1880 MHz GaN-SiC HEMT RoHS: Compliant | 0 |
|
$145.1800 | Order Now |
DISTI #
GTRB186002FCV12
|
Richardson RFPD | RF POWER TRANSISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |