Part Details for GTSD-1930 by Greenlee Textron Inc
Overview of GTSD-1930 by Greenlee Textron Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1930AES5#TRMPBF | Analog Devices | 1A, 1.2MHz/2.2MHz, Boost DC/DC | |
DC1930A | Analog Devices | LT3744 Demo Board - 7V to 30V | |
LT1930ES5#TRMPBF | Analog Devices | 1A, 1.2MHz/2.2MHz, Boost DC/DC |
Price & Stock for GTSD-1930
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y6887
|
Newark | End Stripper Adapter (Pkgd) |Greenlee GTSD-1930 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$239.2000 | Buy Now |
DISTI #
71351800
|
RS | END STRIPPER ADAPTER (PKGD) | Greenlee GTSD-1930 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$220.0600 / $239.2000 | RFQ |
|
Onlinecomponents.com | End Stripper Adapter (pkgd) | Greenlee GTSD-1930 RoHS: Compliant | 0 |
|
$215.2800 / $239.2000 | Buy Now |