-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH5765
|
Newark | Power Line Filter, 1 Phase, 6A, Screw Rohs Compliant: Yes |Kemet GTX-2060-Y22 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$27.1600 / $33.6900 | Buy Now |
DISTI #
88AH8300
|
Newark | Power Line Filter, 1 Phase, 6A, Screw, Filter Applications:General Purpose, Voltage Rating:250Vac, Current Rating:6A, No. Of Phases:Single Phase, No. Of Stages:1 Stage, Filter Input Terminals:Screw, Filter Output Terminals:Screw Rohs Compliant: Yes |Kemet GTX-2060-Y22 Min Qty: 30 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$27.1600 / $32.4000 | Buy Now |
DISTI #
399-GTX-2060-Y22-ND
|
DigiKey | LINE FILT 560VDC 250VAC 6A CHAS Min Qty: 1 Lead time: 29 Weeks Container: Box | Temporarily Out of Stock |
|
$25.8600 | Buy Now |
DISTI #
80-GTX-2060-Y22
|
Mouser Electronics | Power Line Filters 560V 6A 300oHms 1 Phase Screw Term RoHS: Compliant | 0 |
|
$27.4100 / $32.8600 | Order Now |
DISTI #
73245308
|
RS | EMI-RFI FIlters 250VAC/560VDC,6A, 300ohm1 Phase Screw, UL, c-UL, TUV | KEMET GTX-2060-Y22 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$34.4860 / $41.3830 | RFQ |
DISTI #
GTX-2060-Y22
|
TME | Filter: anti-interference, 250VAC, Ioper.max: 6A, Leads: screw Min Qty: 5 | 0 |
|
$33.3100 | RFQ |
DISTI #
GTX-2060-Y22
|
Avnet Abacus | Power Line Filter 50/60Hz 6A 560/250VDC/VAC Screw Chassis Mount Box (Alt: GTX-2060-Y22) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GTX-2060-Y22
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
GTX-2060-Y22
KEMET Corporation
Mains Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | TUV;UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 25 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 300 MΩ | |
Leakage Current-Max | 1 mA | |
Length | 75 mm | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX | |
Rated Current | 6 A | |
Rated Voltage | 250 V | |
Width | 44 mm |