Part Details for GTX-2200-Y00 by KEMET Corporation
Overview of GTX-2200-Y00 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GTX-2200-Y00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH8315
|
Newark | Power Line Filter, 1 Phase, 20A, Screw, Filter Applications:General Purpose, Voltage Rating:250Vac, Current Rating:20A, No. Of Phases:Single Phase, No. Of Stages:1 Stage, Filter Input Terminals:Screw, Filter Output Terminals:Screw Rohs Compliant: Yes |Kemet GTX-2200-Y00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$25.8800 / $29.3300 | Buy Now |
DISTI #
399-GTX-2200-Y00-ND
|
DigiKey | LINE FILT 560VDC 250VAC 20A CHAS Min Qty: 1 Lead time: 29 Weeks Container: Box |
27 In Stock |
|
$24.8900 | Buy Now |
DISTI #
80-GTX-2200-Y00
|
Mouser Electronics | Power Line Filters 560V 20A 300oHms 1 Phase Screw Term RoHS: Compliant | 59 |
|
$24.8800 / $24.8900 | Buy Now |
DISTI #
73245291
|
RS | EMI-RFI FIlters 250VAC/560VDC,20A, 300ohm1 Phase Screw, UL, c-UL, TUV | KEMET GTX-2200-Y00 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$33.1870 / $39.8240 | RFQ |
DISTI #
GTX-2200-Y00
|
TME | Filter: anti-interference, 250VAC, Ioper.max: 20A, Leads: screw Min Qty: 30 | 0 |
|
$27.2900 | RFQ |