-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Three Phase EMI Filter, 500V, 60HzHz,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK5324
|
Newark | Filter, 3-Phase, 30A, 500V, Chassis, Filter Applications:General Purpose, Voltage Rating:500V, Current Rating:30A, No. Of Phases:Three Phase, No. Of Stages:2 Stage, Filter Input Terminals:Screw, Filter Output Terminals:Screw Rohs Compliant: Yes |Kemet GTX-3300-Y104 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$144.3900 | Buy Now |
DISTI #
26AK2244
|
Newark | Filter, 3-Phase, 30A, 500V, Chassis Rohs Compliant: Yes |Kemet GTX-3300-Y104 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$195.7400 | Buy Now |
DISTI #
399-GTX-3300-Y104-ND
|
DigiKey | LINE FILTER 500VDC 30A CHASSIS Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
4 In Stock |
|
$153.4100 | Buy Now |
DISTI #
80-GTX-3300-Y104
|
Mouser Electronics | Power Line Filters 500V 30A 300Ohm MBox 3Ph/2Stge Screw Ter RoHS: Compliant | 2 |
|
$153.4100 | Buy Now |
DISTI #
75096938
|
RS | EMI-RFI Filters 500VAC/500VDC 30A 300ohm 3 Phase 2 Stage Screw UL, c-UL, TUV | KEMET GTX-3300-Y104 RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$163.6360 / $180.4810 | RFQ |
DISTI #
GTX-3300-Y104
|
TME | Filter: anti-interference, three-phase, 500VAC, 30A, Ir: 20mA Min Qty: 4 | 0 |
|
$182.2800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GTX-3300-Y104
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
GTX-3300-Y104
KEMET Corporation
Three Phase EMI Filter, 500V, 60HzHz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | TUV; UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 47 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 6000 MΩ | |
Leakage Current-Max | 20 mA | |
Length | 235 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX | |
Rated Current | 30 A | |
Rated Voltage | 500 V | |
Width | 120 mm |