Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
8 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
SCL3400-D01-1 |
Murata Manufacturing Co Ltd |
2-axis (XY) digital inclinometer |
|
SCL3400-D01-004 |
Murata Manufacturing Co Ltd |
2-axis (XY) digital inclinometer |
|
SCL3400-D01-10 |
Murata Manufacturing Co Ltd |
2-axis (XY) digital inclinometer |
|
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Filter, 3-Phase, 40A, 500V, Chassis, Filter Applications:General Purpose, Voltage Rating:500V, Current Rating:40A, No. Of Phases:Three Phase, No. Of Stages:2 Stage, Filter Input Terminals:Screw, Filter Output Terminals:Screw Rohs Compliant: Yes |Kemet GTX-3400-Y103
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
1
Container:
Bulk
|
1
|
-
1
$147.5500
-
5
$147.5500
-
10
$147.5500
-
25
$147.5500
|
$147.5500
|
Buy Now
|
|
|
Newark
|
Filter, 3-Phase, 40A, 500V, Chassis Rohs Compliant: Yes |Kemet GTX-3400-Y103
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
1
Container:
Bulk
|
0
|
|
$211.7900
|
Buy Now
|
|
DISTI #
399-GTX-3400-Y103-ND
|
DigiKey
|
LINE FILTER 500VDC 40A CHASSIS
Min Qty:
1
Lead time:
29 Weeks
Container:
Bulk
|
4 In Stock
|
-
1
$194.4700
-
10
$187.7660
-
25
$181.0604
-
50
$174.3544
|
$174.3544 / $194.4700
|
Buy Now
|
|
|
Mouser Electronics
|
Power Line Filters 500V 40A 300Ohm MBox 3Ph/2Stge Screw Ter
RoHS:
Compliant
|
6
|
-
1
$194.4500
-
10
$187.7400
-
25
$181.0300
|
$181.0300 / $194.4500
|
Buy Now
|
|
|
RS
|
EMI-RFI Filters 500VAC/500VDC 40A 300ohm 3 Phase 2 Stage Screw UL, c-UL, TUV | KEMET GTX-3400-Y103
RoHS:
Compliant
Min Qty:
4
Package Multiple:
1
Lead time:
20 Weeks, 0 Days
Container:
Bulk
|
0
|
-
4
$195.2810
-
10
$184.4320
-
25
$177.0550
|
$177.0550 / $195.2810
|
RFQ
|
|
|
TME
|
Filter: anti-interference, three-phase, 500VAC, 40A, Ir: 2mA
Min Qty:
4
|
0
|
|
$201.6400
|
RFQ
|
|
|
Avnet Abacus
|
(Alt: GTX-3400-Y103)
RoHS:
Compliant
Min Qty:
4
Package Multiple:
1
Lead time:
27 Weeks, 0 Days
|
Abacus - 0
|
|
|
Buy Now
|
|
|
Chip1Stop
|
EMI Filters
|
1
|
|
$176.0000
|
Buy Now
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Insulation Resistance-Min
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Operating Temperature-Max
|
|
|
Operating Temperature-Min
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
KEMET Corporation
Three Phase EMI Filter, 500V, 60HzHz,
VS
-