Part Details for GU-11-X by Panduit Corp
Overview of GU-11-X by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GU-11-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37X5927
|
Newark | Bronze Grounding Clamp, U-Bolt, 2 Cables |Panduit GU-11-X Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
71947642
|
RS | Bronze grounding clamp, U-bolt, 4 SOL-2/0 STR conductor size range, 2" pipe si | Panduit GU-11-X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$259.1100 | RFQ |
|
Onlinecomponents.com | Bronze grounding clamp, U-bolt, for two cables, #4 SOL-2/0 STR copper conductor size range, 2" (50.8mm) iron pipe size. | 0 |
|
$197.4800 / $230.3300 | Buy Now |
DISTI #
000000000004952856
|
Sager | Cable Mounting & Accessories Bronze GRNDing Clamp U-Bolt, 2 CBLs | 0 |
|
Buy Now |