Part Details for GU300S12K by SL Power Electronics
Overview of GU300S12K by SL Power Electronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for GU300S12K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
271-GU300S12K-ND
|
DigiKey | AC/DC CONVERTER 12V 184W Min Qty: 1 Lead time: 18 Weeks Container: Box |
38 In Stock |
|
$170.4717 / $194.8200 | Buy Now |
DISTI #
675-GU300S12K
|
Mouser Electronics | Switching Power Supplies 300W Medical 12V 15.5A RoHS: Compliant | 38 |
|
$170.4200 / $194.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
78 Partner Stock |
|
$166.0200 / $178.3100 | Buy Now |
DISTI #
65695502
|
Verical | AC/DC Power Supply Single-OUT 12V 19.5(Conduction)A/15.5(Convection)A/23.5(Forced Air)A 300W 21-Pin Min Qty: 1 Package Multiple: 1 | Americas - 73 |
|
$133.8400 / $144.5500 | Buy Now |
DISTI #
61727848
|
Verical | AC/DC Power Supply Single-OUT 12V 19.5(Conduction)A/15.5(Convection)A/23.5(Forced Air)A 300W 21-Pin Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$133.8400 / $144.5500 | Buy Now |
DISTI #
000000000005968154
|
Sager | Switching Power Supplies 300W Medical 12V 15.5A Min Qty: 1 | 39 |
|
$151.4300 / $181.2800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
78 Partner Stock |
|
$166.0200 / $178.3100 | Buy Now |
Part Details for GU300S12K
GU300S12K CAD Models
GU300S12K Part Data Attributes:
|
GU300S12K
SL Power Electronics
Buy Now
Datasheet
|
Compare Parts:
GU300S12K
SL Power Electronics
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SL POWER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |