There are no models available for this part yet.
Overview of GU300S15K by SL Power Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for GU300S15K by SL Power Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
271-GU300S15K-ND
|
DigiKey | AC/DC CONVERTER 15V 184W Min Qty: 1 Lead time: 18 Weeks Container: Box |
1 In Stock |
|
$155.5200 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
38 Partner Stock |
|
$152.6500 / $430.9300 | Buy Now | ||
DISTI #
79375993
|
Verical | AC/DC Power Supply Single-OUT 15V 15.6(Conduction)A/12.3(Convection)A/19(Forced Air)A 300W 21-Pin Min Qty: 1 Package Multiple: 1 | Americas - 38 |
|
$136.5100 / $144.5500 | Buy Now | |
DISTI #
000000000005968155
|
Sager | Switching Power Supplies 300W Medical 15V 12.3A Min Qty: 1 | 0 |
|
$151.4300 / $181.2800 | Buy Now | |
DISTI #
C1S717700044510
|
Chip1Stop | Linear/Switching power supply | 38 |
|
$154.0000 / $174.0000 | Buy Now | |
Master Electronics | RoHS: Compliant |
38 Partner Stock |
|
$152.6500 / $430.9300 | Buy Now |
CAD Models for GU300S15K by SL Power Electronics
Part Data Attributes for GU300S15K by SL Power Electronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SL POWER ELECTRONICS CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|