Part Details for GUARDIAN2 by Carlo Gavazzi Holding AG
Overview of GUARDIAN2 by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GUARDIAN2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
225-GUARDIAN2
|
Mouser Electronics | Industrial Motion & Position Sensors VISION MOTION + SAFE, DOORS | 0 |
|
$595.2000 / $706.8000 | Order Now |
|
Onlinecomponents.com | VISION MOTION + SAFE DOORS RoHS: Compliant |
1 Partner Stock |
|
$448.0900 / $481.7500 | Buy Now |
DISTI #
C1S155600042742
|
Chip1Stop | Unclassified | 1 |
|
$491.0000 | Buy Now |
|
Master Electronics | VISION MOTION + SAFE DOORS RoHS: Compliant |
1 Partner Stock |
|
$448.0900 / $481.7500 | Buy Now |
Part Details for GUARDIAN2
GUARDIAN2 CAD Models
GUARDIAN2 Part Data Attributes
|
GUARDIAN2
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
GUARDIAN2
Carlo Gavazzi Holding AG
Motion Sensor, CMOS, Abs,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Body Breadth | 77 mm | |
Body Height | 58 mm | |
Body Length or Diameter | 210 mm | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | ABS | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MOTION SENSOR | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 12 V | |
Technology | CMOS |