Part Details for GUGUYX10D by SunLED Group
Overview of GUGUYX10D by SunLED Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for GUGUYX10D
GUGUYX10D CAD Models
GUGUYX10D Part Data Attributes
|
GUGUYX10D
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
GUGUYX10D
SunLED Group
Dual Color LED Array, Yellow/green, 5.08mm, ROHS COMPLIANT PACKAGE-30
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-30 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW/GREEN | |
Configuration | 10 BANKS, COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Luminous Intensity-Nom | 8.99/15.99 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 10 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED ARRAY | |
Overall Height | 8 mm | |
Packing Method | TUBE | |
Peak Wavelength | 590/565 nm | |
Shape | RECTANGULAR | |
Size | 5.08 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm |