GUS-QRC1284-131-KM
TT Electronics Resistors
Description: RC Network, RC Low Pass Filter, 1000ohm, 0.00018uF, Through Hole Mount, 24 Pins, CHIP

Overview of GUS-QRC1284-131-KM by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for GUS-QRC1284-131-KM by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GUS-QRC1284-131-KM by TT Electronics Resistors

GUS-QRC1284-131-KM
TT Electronics Resistors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
CHIP
Reach Compliance Code
unknown
Capacitance
0.00018 µF
Capacitance Negative Tolerance
20%
Capacitance Positive Tolerance
20%
First Element Resistance
1000 Ω
Mounting Feature
SURFACE MOUNT
Network Type
RC LOW PASS FILTER
Number of Capacitor Elements
1
Number of Functions
1
Number of RC Elements
9
Number of Resistor Elements
2
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR; TUBE
Resistance Tolerance
10%
Resistor Temperature Coefficient
100 ppm/°C
Resistor/Capacitor Network Type
RC NETWORK
Second/Last Element Resistance
33 Ω
Surface Mount
YES
Technology
THIN FILM
Terminal Shape
GULL WING
Want to compare parts?
  1. GUS-QRC1284-131-KM
    TT Electronics Resistors
    RC Network, RC Low Pass Filter, 1000ohm, 0.00018uF, Through Hole Mount, 24 Pins, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GUS-QRC1284-131-KM by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GUS-QRC1284-131-KM by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of GUS-QRC1284-131-KM would you like to use for your alert(s)?
  • Please alert me when GUS-QRC1284-131-KM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GUS-QRC1284-131-KM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GUS-QRC1284-131-KM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GUS-QRC1284-131-KM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GUS-QRC1284-131-KM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GUS-QRC1284-131-KM by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: