There are no models available for this part yet.
Overview of GV200PA-1 by Gigavac LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GV200PA-1 by Gigavac LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3596-GV200PA-1-ND
|
DigiKey | GV SERIES POWER CONTACTOR Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$114.7037 / $139.2800 | Buy Now | |
DISTI #
74176115
|
RS | Contactor, 12-800Vdc, 500A, 12/24Vdc, Flying Leads, GV200 Series | Sensata - Gigavac Clean Energy GV200PA-1 RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$133.6400 | RFQ | |
DISTI #
GCSGV200PA-1
|
Heilind Electronics | GV SERIES POWER CONTACTOR | Americas - 3 in Stock |
|
$130.8387 / $132.9837 | Buy Now | |
Onlinecomponents.com | GV Series Power Contactor RoHS: Compliant |
25 In Stock |
|
$95.7100 / $133.3200 | Buy Now | ||
DISTI #
GCSGV200PA-1
|
Interstate Connecting Components | GV SERIES POWER CONTACTOR | 1 |
|
$130.8387 / $132.9837 | Buy Now | |
Master Electronics | GV Series Power Contactor RoHS: Compliant |
25 In Stock |
|
$95.7100 / $133.3200 | Buy Now |