Part Details for GV200QA-1 by Gigavac LLC
Overview of GV200QA-1 by Gigavac LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GV200QA-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3596-GV200QA-1-ND
|
DigiKey | GV SERIES POWER CONTACTOR Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
23 In Stock |
|
$132.3504 / $160.7100 | Buy Now |
DISTI #
74176118
|
RS | Contactor, 12-800Vdc, 500A, 48Vdc, Flying Leads, GV200 Series | Sensata - Gigavac Clean Energy GV200QA-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 21 |
|
$131.1400 / $163.9200 | Buy Now |
|
Onlinecomponents.com | GV Series Power Contactor RoHS: Compliant |
23 In Stock |
|
$106.4000 / $153.8400 | Buy Now |
|
Master Electronics | GV Series Power Contactor RoHS: Compliant |
23 In Stock |
|
$106.4000 / $153.8400 | Buy Now |